PIC16F1829-E/SS
![Фото 1/3 PIC16F1829-E/SS](https://static.chipdip.ru/lib/954/DOC022954804.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/052/DOC032052317.jpg)
![](https://static.chipdip.ru/lib/919/DOC016919407.jpg)
990 руб.
от 2 шт. —
860 руб.
от 12 шт. —
824 руб.
1 шт.
на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
Технические параметры
# I/Os (Max) | 17 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 56KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SSOP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 14KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
IC Case / Package | SSOP |
Interfaces | I2C, SPI, EUSART |
Квалификация | - |
Количество I/O | 18I/O |
Количество Выводов | 20вывод(-ов) |
Линейка Продукции | PIC16 Family PIC16F18xx Series Microcontrollers |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 14КБ |
Размер Памяти RAM | 1КБ |
Семейство Микроконтроллера | PIC16 |
Серия Микроконтроллера | PIC16F18xx |
Скорость ЦПУ | 32МГц |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Микроконтроллера | SSOP |
Тип Встроенного Интерфейса | I2C, SPI, EUSART |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F182x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 18 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
PPAP | Yes |
Programmability | Yes |
PWM | 4 |
RAM Size | 1KB |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x8/10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Pulse Width Modulation | 4x10/8 bit |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Техническая документация
Datasheet
pdf, 4535 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 18920 КБ
Datasheet PIC16F1829-I/ML
pdf, 7659 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем