PIC16F1829-I/SO
![Фото 1/3 PIC16F1829-I/SO](https://static.chipdip.ru/lib/204/DOC004204346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/173/DOC012173603.jpg)
![](https://static.chipdip.ru/lib/080/DOC010080401.jpg)
1 060 руб.
от 2 шт. —
930 руб.
от 5 шт. —
842 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, SOIC-20; Product Range:PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:14KB; RAM Memory Size:1KB; No. of Pins:20Pins; MCU Case Style:SOIC; No. of I/O's:18I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F18xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F18xx; EEPROM Memory Size:256Byte; MPU Core Size:8bit; No. of PWM Channels:4; No. of Timers:5; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, DAC, LED Driver, PWM, Timer; Program Memory Size:14KB; Supply Voltage Range:1.8V to 5.5V
Технические параметры
Base Part Number | PIC16F1829 |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 12x10b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 17 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 20-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 14KB(8K x 14) |
Program Memory Type | FLASH |
RAM Size | 1K x 8 |
Series | PICВ® XLPв(ў mTouchв(ў 16F |
Speed | 32MHz |
Supplier Device Package | 20-SOIC |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
IC Case / Package | SOIC |
Interfaces | EUSART, I2C, SPI |
Квалификация | AEC-Q100 |
Количество I/O | 18I/O |
Количество Выводов | 20вывод(-ов) |
Линейка Продукции | PIC16 Family PIC16F18XX Series Microcontrollers |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 14КБ |
Размер Памяти RAM | 1КБ |
Семейство Микроконтроллера | PIC16 |
Серия Микроконтроллера | PIC16F18xx |
Скорость ЦПУ | 32МГц |
Стиль Корпуса Микроконтроллера | SOIC |
Тип Встроенного Интерфейса | EUSART, I2C, SPI |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F182x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 56KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 18 |
Parallel Master Port | No |
PCB changed | 20 |
Pin Count | 20 |
PPAP | Yes |
Programmability | Yes |
PWM | 4 |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем