PIC24F32KA302-I/SS

PIC24F32KA302-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 2 шт.1 660 руб.
от 5 шт.1 550 руб.
от 6 шт.1 495 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
Номенклатурный номер: 8002983681

Описание

Электроэлемент
MCU, 16BIT, PIC24, 64MHZ, SSOP-28, No. of Bits:16bit, CPU Speed:32MHz, Program Memory Size:32KB, RAM Memory Size:2KB, No. of Pins:28Pins, MCU Case Style:SSOP, No. of I/O's:24I/O's, Embedded Interface Type:I2C, SPI, UART, Supply , RoHS Compliant: Yes

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 2 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 47
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 13 Channel
Number of I/Os 23 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 3 V to 3.6 V
Package / Case SSOP-28
Packaging Bulk
Processor Series PIC24F
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series PIC24F
Unit Weight 0.080001 oz
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 13 Channel
Number of I/Os: 24 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SSOP-28
Packaging: Tube
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC24(L)FxxKA30x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.611

Техническая документация

Datasheet
pdf, 3551 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем