PIC24F32KA304-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 2 шт. —
1 890 руб.
от 5 шт. —
1 780 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Описание
Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, TQFP-44; Product Range:PIC24 Family PIC24FV KA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:44Pins;
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | I2C, SPI |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 Channel |
Number of I/Os | 38 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | TQFP-44 |
Packaging | Bulk |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
Width | 10 mm |
Device Core | PIC |
Family Name | PIC24F |
RAM Size | 2.048 kB, 512 B |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | Unknown |
Process Technology | XLP |
Programmability | Yes |
PWM | 3 |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.157 |
Техническая документация
Datasheet
pdf, 4479 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 12389 КБ
Datasheet PIC24FV32KA301-I/P
pdf, 3289 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем