1586039-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
115 руб.
от 100 шт. —
95.38 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
4P VAL-U-LOK VRT HDR W/P V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 4 I Rectangular Power Connector I Part Number: 1586039-4 I Internal Number: 1586039-4 I 4.2 mm I LADD Distribution
Технические параметры
3D Model | 1586039-4.pdf |
Category | Connectors, Interconnects |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Featured Product | TE-AMP-VAL-U-LOK |
Features | Board Lock |
Mating Products | WM3701-ND-CONN RECEPT 4POS DUALA111773-ND-CONN RECEPT 4POS W/POSTIVE LOCKA30591-ND-CONN RECEPT 4POS FREE HANGINGA107334-ND-CONN RCPT 4POS DUAL FREE HANGING |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | VAL-U-LOK Series |
Other Names | 15860394A30669 |
Packaging | Bulk |
Pitch | 0.165"(4.20mm) |
RoHS Information | 1586039-4 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.165"(4.20mm) |
Series | VAL-U-LOK, AMP |
Standard Package | 375 |
Termination | Solder |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 375 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Pitch: | 4.2 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | VAL-U-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | VAL-U-LOK |
Voltage Rating: | 600 V |
Вес, г | 1.6 |
Техническая документация
Datasheet
pdf, 71 КБ