GBPC2502
![Фото 1/4 GBPC2502](https://static.chipdip.ru/lib/565/DOC006565889.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/037/DOC024037754.jpg)
![](https://static.chipdip.ru/lib/751/DOC003751809.jpg)
![](https://static.chipdip.ru/lib/037/DOC024037758.jpg)
1 290 руб.
от 2 шт. —
1 180 руб.
от 5 шт. —
1 080 руб.
от 6 шт. —
1 043.75 руб.
1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Описание
Электроэлемент
BRIDGE RECTIFIER, 25A, 200V; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.1V; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:GBPC2 Series; SVHC:Lead (27-Jun-2018); Body Height Max:11.23mm; Case Temperature Tc:55°C; Current Temperature:55°C; Diode Mounting Type:SMD; Diode Type:Bridge Rectifier; External Depth:28.8mm; External Length / Height:11.1mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:300A; Isolation Voltage:2.5kV; Junction Temperature Tj Max:150°C; Junction to Case Thermal Resistance A:1.5°C/W; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Current Max:25A; Power Dissipation Pd:83.3W; RMS Input Voltage:140V; Termination Type:Screw; Voltage Rating VAC:140V
Технические параметры
Avg. Forward Curr (Max) | 25(A) |
Forward Voltage | 1.1(V) |
Mounting | Screw |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | Case GBPC |
Packaging | Bag |
Peak Non-Repetitive Surge Current (Max) | 300(A) |
Peak Rep Rev Volt | 200(V) |
Phase Type | Single Phase |
Pin Count | 4 |
Rad Hardened | No |
Rev Curr | 5(mA) |
RMS Voltage (Max) | 140(V) |
Maximum Operating Temperature | +150 °C |
Length | 29мм |
Brand | ON Semiconductor |
Mounting Type | Screw Mount |
Minimum Operating Temperature | -55 °C |
Width | 29мм |
Height | 11.23mm |
Dimensions | 29 x 29 x 11.23mm |
Bridge Type | Single Phase |
Configuration | Одинарный |
Peak Average Forward Current | 25A |
Peak Non-Repetitive Forward Surge Current | 300A |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 200V |
Diode Technology | Silicon Junction |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 25 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 300 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Screw Mount |
Package / Case: | GBPC |
Packaging: | Bulk |
Pd - Power Dissipation: | 83.3 W |
Peak Reverse Voltage: | 200 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBPC2502 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Screw Terminal |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 140 V |
Вес, г | 18.37 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов