CM1402-03CP
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 6 шт. —
115 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
EMI FILTER, 4 LINE, 100R, 20PF, WLCSP-10; EMI Filter Type:EMI Filter with ESD Protection; No. of Data Lines:4 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:WLCSP; No. of Pins:10Pins; Product Range:-; SVHC:No SVHC (15-Jan-2018); Capacitance:20pF; Filter Terminals:Solder; Filter Type:EMI; Leakage Current Max:100nA; Voltage Rating:6.8V
Технические параметры
Applications | Data Lines for Mobile Devices |
Attenuation Value | 30dB @ 1GHz |
Center / Cutoff Frequency | 77MHz, 85MHz(Cutoff) |
ESD Protection | Yes |
Filter Order | 2nd |
Height | 0.028"(0.72mm) |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 3 |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 10-WFBGA, WLCSP |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resistance - Channel (Ohms) | 47, 100 |
Series | - |
Size / Dimension | 0.077" L x 0.052" W(1.96mm x 1.33mm) |
Technology | RC(Pi) |
Type | Low Pass |
Values | R = 47 Ohms, 100 Ohms, C = 20pF |
Voltage - Rated | - |
Вес, г | 0.01 |
Техническая документация
Datasheet CM1402-03CP
pdf, 408 КБ