NSR05F40NXT5G
![Фото 1/2 NSR05F40NXT5G](https://static.chipdip.ru/lib/516/DOC016516635.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/116/DOC021116721.jpg)
230 руб.
от 2 шт. —
160 руб.
от 10 шт. —
113 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DIODE, SCHOTTKY, 500MA, 40V, 0402; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):500mA; Forward Voltage VF Max:460mV; Forward Surge Current Ifsm Max:10A; Operating Temperatur
Технические параметры
Configuration | Single |
Forward Current | 500(mA) |
Forward Voltage | 0.46(V) |
Maximum Forward Current | 500(mA) |
Mounting | Surface Mount |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | DSN |
Packaging | Tape and Reel |
Peak Forward Voltage | 0.46(V) |
Peak Non-Repetitive Surge Current | 10(A) |
Peak Non-Repetitive Surge Current (Max) | 10 |
Peak Rep Rev Volt | 40(V) |
Peak Reverse Current | 75(uA) |
Pin Count | 2 |
Product Depth (mm) | 0.6(mm) |
Product Length (mm) | 1(mm) |
Rad Hardened | No |
Rectifier Type | Schottky Diode |
Rev Curr | 75(uA) |
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 500 mA |
Ifsm - Forward Surge Current: | 10 A |
Ir - Reverse Current: | 15 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | DSN2 |
Pd - Power Dissipation: | 1.3 W |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Diodes |
Series: | NSR05F40NX |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 420 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 500mA |
Maximum Forward Voltage Drop | -420mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 10A |
Peak Reverse Repetitive Voltage | 40V |
Вес, г | 0.005 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов