PTVS28VS1UR

Фото 1/3 PTVS28VS1UR
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 2 шт.140 руб.
от 10 шт.90 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8002983816
Бренд: NXP Semiconductor

Описание

Электроэлемент
DIODE, TVS, UNI, 28V, 400W, SOD123W; Product Range:PTVS2 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Clamping Voltage Vc Max:45.4V; Diode Case Style:SOD-123; No. of Pins:2Pins; Breakdown Volt

Технические параметры

Brand Nexperia
Breakdown Voltage 32.8 V
Clamping Voltage 45.4 V
Factory Pack Quantity 3000
Manufacturer Nexperia
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Package / Case SOD-123W
Packaging Cut Tape
Pd - Power Dissipation 400 W
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series PTVSxS1UR
Termination Style SMD/SMT
Working Voltage 28 V
Applications Automotive
Base Product Number PTVS28 ->
Current - Peak Pulse (10/1000Вµs) 8.8A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package CFP3
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Voltage - Reverse Standoff (Typ) 28V
Diode Configuration Single
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 45.4V
Maximum Peak Pulse Current 8.8A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 28V
Minimum Breakdown Voltage 31.1V
Number of Elements per Chip 1
Package Type SOD-123W
Peak Pulse Power Dissipation 400W
Pin Count 2
Test Current 1mA
Width 1.9mm
Brand: Nexperia
Breakdown Voltage: 32.8 V
Clamping Voltage: 45.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 8.8 A
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SOD-123-2
Part # Aliases: 934061362115
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
REACH - SVHC: Details
Series: PTVSxS1UR
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 28 V
Вес, г 1

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet
pdf, 675 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 677 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов