ADN4670BCPZ
![Фото 1/2 ADN4670BCPZ](https://static.chipdip.ru/lib/166/DOC004166701.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016527.jpg)
1 780 руб.
от 2 шт. —
1 620 руб.
1 шт.
на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
от 445 руб. × 4 платежа
Описание
Электроэлемент
ADN4670 - Dual, Bootstrapped, 12V MOSFET Driver with Output Disable
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 2.625 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.375 |
Operating Temperature - (??C) | -40~85 |
Output Logic Level | LVDS |
Packaging | Tray |
Pin Count | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Differential Input Low Threshold Voltage (V) | -0.1(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Driver |
Lead Shape | No Lead |
Maximum Differential Output Voltage (V) | 0.6 |
Maximum Operating Supply Voltage (V) | 2.625 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 3 |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 10 |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Supplier Temperature Grade | Industrial |
Brand: | Analog Devices |
Data Rate: | 1.1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 10 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 35 mA |
Operating Supply Voltage: | 2.375 V to 2.625 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Series: | ADN4670 |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 2.625 V |
Supply Voltage - Min: | 2.375 V |
Type: | LVDS Clock Driver |
Вес, г | 0.53 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем