AD5318BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Описание
Электроэлемент
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DA Cs in a 16-lead TS SOP. They operate from a single 2.5 V to 5.5 V
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 10 |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5318BRUZ-REEL7 |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Settling Time | 6µs |
Standard Package | 1 |
Voltage Supply Source | Single |
Architecture | Resistor-String |
Conversion Rate | 167KSPS(KSPS) |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±3LSB(LSB) |
Interface Type | SER 3W SPI QSPI UW |
Mounting | Surface Mount |
Number of Channels | 8 |
Number of Outputs | 8 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Type | Voltage |
Package Type | TSSOP |
Pin Count | 16 |
Power Dissipation | 0.0045(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 10BIT(b) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 167 kS/s |
Series: | AD5318 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 4.5 |
Maximum Settling Time (us) | 9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары