AD5415YRUZ
![Фото 1/2 AD5415YRUZ](https://static.chipdip.ru/lib/166/DOC004166539.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/212/DOC027212900.jpg)
5 110 руб.
Добавить в корзину 1 шт.
на сумму 5 110 руб.
Плати частями
от 1 279 руб. × 4 платежа
от 1 279 руб. × 4 платежа
Описание
Электроэлемент
AD5415 - Dual 12-Bit, High Bandwidth, Multiplying DAC with 4-Quadrant Resistors and Serial Interface
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 2 |
Number of Outputs and Type | 4 Current |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 24-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Qualification Assembly Site 23/Jul/2014 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 2.47M |
Settling Time | 120ns |
Standard Package | 62 |
Supplier Device Package | 24-TSSOP |
Voltage Supply Source | Single Supply |
Architecture | R-2R |
Base Product Number | AD5415 -> |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), -1/+2 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of D/A Converters | 1 |
Output Type | Current - Unbuffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | 2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Current |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.5 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 2.47 MS/s |
Series: | AD5415 |
Settling Time: | 120 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Conversion Rate | 2.47Msps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±25mV |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 0.0035 |
Maximum Settling Time (us) | 0.12 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Voltage Reference | External |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем