AD5553CRMZ

AD5553CRMZ
Изображения служат только для ознакомления,
см. техническую документацию
5 990 руб.
от 2 шт.5 720 руб.
от 5 шт.5 420 руб.
от 10 шт.5 239.80 руб.
Добавить в корзину 1 шт. на сумму 5 990 руб.
Номенклатурный номер: 8002983963
Бренд: Analog Devices

Описание

Электроэлемент
Serial Input Loading 0.5 Us Settling Time 14-BIT Dac PDSO8

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Serial
Family Data Acquisition-Digital to Analog Converters(DAC)
Mounting Type Surface Mount
Number of Bits 14
Number of Converters 1
Number of Outputs and Type 1 Current
Online Catalog 14 Bit
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
Product Training Modules Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1
Settling Time 500ns
Standard Package 50
Supplier Device Package 8-MSOP
Voltage Supply Source Single Supply
Analog Supply Voltage: 5 V
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Current
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 55 uW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 14 bit
Sampling Rate: 1.2 MS/s
Series: AD5553
Settling Time: 500 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 590 КБ
Datasheet AD5553CRMZ
pdf, 576 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем