AD8532ARUZ
![Фото 1/2 AD8532ARUZ](https://static.chipdip.ru/lib/774/DOC043774941.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/061/DOC013061658.jpg)
450 руб.
от 2 шт. —
350 руб.
от 5 шт. —
274 руб.
от 10 шт. —
248.22 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: операционный усилитель; 3МГц; Ch: 2; TSSOP8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Корпус | TSSOP8 |
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 47 dB |
en - Input Voltage Noise Density | 45 nV/sqrt Hz at 5 V |
Factory Pack Quantity | 96 |
GBP - Gain Bandwidth Product | 3 MHz |
Height | 1.05 mm(Max) |
Ib - Input Bias Current | 60 pA |
Input Voltage Range - Max | 5 V |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 0.7 mA |
Operating Supply Voltage | 2.7 V to 6 V |
Output Current per Channel | 250 mA |
Output Type | Rail to Rail Input/Output |
Package / Case | TSSOP-8 |
Packaging | Tube |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 55 dB |
RoHS | Details |
Series | AD8532 |
Shutdown | No Shutdown |
SR - Slew Rate | 5 V/us |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 3 V |
Type | General Purpose Amplifier |
Voltage Gain dB | 98.06 dB |
Vos - Input Offset Voltage | 25 mV |
Width | 4.4 mm |
Amplifier Type | General Purpose |
Base Product Number | AD8532 -> |
Current - Input Bias | 5pA |
Current - Output / Channel | 250mA |
Current - Supply | 750ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 3MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 5V/Вµs |
Supplier Device Package | 8-TSSOP |
Voltage - Input Offset | 25mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 6V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 47 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 60 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 250 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 55 dB |
Series: | AD8532 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 98.06 dB |
Vos - Input Offset Voltage: | 25 mV |
Техническая документация
AD8531 / AD8532 / AD8534 Low Cost, 250 mA Output Single-Supply Amplifiers Data Sheet (Rev. E)
pdf, 607 КБ
AD8532
pdf, 227 КБ
Datasheet
pdf, 501 КБ
Datasheet
pdf, 393 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем