AD8656ARMZ
![AD8656ARMZ](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
480 руб.
от 5 шт. —
405 руб.
от 10 шт. —
376.74 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
ANALOG DEVICES - AD8656ARMZ - Operational Amplifier, Dual, 2 Amplifier, 28 MHz, 11 V/¦Ìs, 2.7V to 5.5V, MSOP, 8 Pins
Технические параметры
Common Mode Rejection Ratio | 85(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.01(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.00001@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 88(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | N/A |
Settling Time | 0.37(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 11(V/us) |
Supply Current | 9@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 28 |
Unity Gain Bandwidth Product (Typ) | 28MHz |
Voltage Gain in dB | 110(dB) |
Amplifier Type | CMOS |
Base Product Number | AD8656 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 220mA |
Current - Supply | 3.7mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 28MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DigiTrimВ® -> |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 50ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 4 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 28 MHz |
Ib - Input Bias Current: | 500 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.7 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 220 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 105 dB |
Series: | AD8656 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 11 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем