AD9220ARSZ

Фото 1/2 AD9220ARSZ
Изображения служат только для ознакомления,
см. техническую документацию
5 040 руб.
от 2 шт.4 820 руб.
Добавить в корзину 1 шт. на сумму 5 040 руб.
Плати частями
от 1 260 руб. × 4 платежа
Номенклатурный номер: 8002984010
Бренд: Analog Devices

Описание

Электроэлемент
; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9220ARSZ-REEL

Технические параметры

Architecture Pipelined
Category Integrated Circuits(ICs)
Configuration S/H-ADC
Data Interface Parallel
Family Data Acquisition-Analog to Digital Converters(ADC)
Input Type Differential, Single Ended
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Online Catalog 12 Bit
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP(0.209", 5.30mm Width)
Packaging Tube
Ratio - S/H ADC
Reference Type External, Internal
Sampling Rate (Per Second) 10M
Standard Package 47
Supplier Device Package 28-SSOP
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Analog Supply Voltage: 5 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: +/-0.75 LSB
Factory Pack Quantity: Factory Pack Quantity: 47
Gain Error: +/-1.5%FSR
INL - Integral Nonlinearity: +/-1.25 LSB
Input Type: Differential/Single-Ended
Input Voltage: 5 Vp-p
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SSOP-28
Packaging: Tube
Pd - Power Dissipation: 310 mW
Power Consumption: 250 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 10 MS/s
Series: AD9220
SNR - Signal to Noise Ratio: 68.8 dB, 70.2 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.495

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем