AD9235BRUZ-20
![Фото 1/3 AD9235BRUZ-20](https://static.chipdip.ru/lib/214/DOC021214053.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/093/DOC045093402.jpg)
![](https://static.chipdip.ru/lib/951/DOC015951424.jpg)
2 010 руб.
от 2 шт. —
1 870 руб.
1 шт.
на сумму 2 010 руб.
Плати частями
от 504 руб. × 4 платежа
от 504 руб. × 4 платежа
Посмотреть аналоги3
Описание
Электроэлемент
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD9235BRUZ20 |
Package / Case | 28-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 20M |
Standard Package | 50 |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 3.6 V |
Voltage - Supply, Digital | 2.25 V ~ 3.6 V |
Analogue Supply Voltage: | 3 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 3 V |
DNL - Differential Nonlinearity: | +/-0.65 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-2.4%FSR |
INL - Integral Nonlinearity: | +/-0.8 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 1 Vp-p/2 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package/Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 350 mW |
Power Consumption: | 95 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 20 MS/s |
Series: | AD9235 |
SNR - Signal to Noise Ratio: | 70.8 dB |
Subcategory: | Data Converter ICs |
Type: | S/H ADC |
Digital Interface Type | Parallel |
Input Signal Type | Differential, Single Ended |
Integral Nonlinearity Error | ±0.8LSB |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | TSSOP |
Pin Count | 28 |
Resolution | 12-bit |
Sampling Rate | 20000ksps |
Typical Single Supply Voltage | 3 V |
Вес, г | 0.258 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем