ADG1404YRUZ

Фото 1/2 ADG1404YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 2 шт.1 370 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Посмотреть аналоги7
Номенклатурный номер: 8002984027
Бренд: Analog Devices

Описание

Электроэлемент
Analogue Multiplexer/Demultiplexer, 4:1, 1, 1.8 Ohm, 5V, 12V, 15V, Tssop, 14 Rohs Compliant: Yes |Analog Devices ADG1404YRUZ .

Технические параметры

Brand Analog Devices
Configuration 1x4
Factory Pack Quantity 96
Height 1 mm
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Voltage 16.5 V
Package / Case TSSOP-14
Packaging Tube
Pd - Power Dissipation 30 uW
Product Multiplexers
Product Category Multiplexer Switch ICs
RoHS Details
Series ADG1404
Supply Current - Max 1 uA
Supply Voltage - Max 16.5 V
Supply Voltage - Min 16.5 V
Width 4.4 mm
Brand: Analog Devices
Configuration: 1x4:1
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 135 ns
On Resistance - Max: 1.8 Ohms
On Time - Max: 120 ns
Operating Supply Voltage: 16.5 V
Package / Case: TSSOP-14
Packaging: Tube
Pd - Power Dissipation: 30 uW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG1404
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
-3db Bandwidth 55 MHz
Bandwidth 55 MHz
Case/Package TSSOP
Dual Supply Voltage 5 V
Interface Parallel
Max Dual Supply Voltage 16.5 V
Max Operating Temperature 125 °C
Max Power Dissipation 30 µW
Max Supply Current 1 µA
Max Supply Voltage 16.5 V
Min Dual Supply Voltage 4.5 V
Min Operating Temperature -40 °C
Min Supply Voltage 5 V
Nominal Supply Current 170 µA
Number of Circuits 1
Number of Inputs 4
Number of Outputs 1
Number of Pins 14
Power Dissipation 30 µW
Resistance 1.8 Ω
Вес, г 0.12

Техническая документация

Datasheet
pdf, 463 КБ
Datasheet ADG1404YRUZ
pdf, 458 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем