FDMS7602S

FDMS7602S
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.390 руб.
от 10 шт.336 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984052

Описание

Электроэлемент
DUAL N CHANNEL MOSFET, POWERTRENCH, 30V,; DUAL N CHANNEL MOSFET, POWERTRENCH, 30V, 30A, POWER56, FULL REEL; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.006ohm; Rds(on) Test Voltage Vgs:10V

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 12A, 17A
Drain to Source Voltage (Vdss) 30V
FET Feature Logic Level Gate
FET Type 2 N-Channel(Dual)
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1750pF @ 15V
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case 8-PowerWDFN
Packaging Cut Tape(CT)
Part Status Active
Power - Max 1W
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 12A, 10V
Series PowerTrenchВ®
Supplier Device Package Power56
Vgs(th) (Max) @ Id 3V @ 250ВµA
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 2.3 ns, 3.2 ns
Forward Transconductance - Min: 63 S, 87 S
Id - Continuous Drain Current: 30 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: Power-56-8
Pd - Power Dissipation: 1 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 20 nC, 33 nC
Rds On - Drain-Source Resistance: 7.5 mOhms, 5 mOhms
Rise Time: 2.5 ns, 3.8 ns
Series: FDMS7602S
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench SyncFET
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns, 27 ns
Typical Turn-On Delay Time: 8.6 ns, 11 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Вес, г 0.197

Техническая документация

Datasheet
pdf, 482 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов