FOD3120V
![FOD3120V](https://static.chipdip.ru/lib/100/DOC045100584.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 2 шт. —
440 руб.
от 4 шт. —
366 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OPTOCOUPLER, DIP-8, 2.5A; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive
Технические параметры
Approvals | IEC, UL |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 2A, 2A |
Current - Peak Output | 3A |
Manufacturer | ON Semiconductor |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns |
Pulse Width Distortion (Max) | 100ns |
Rise / Fall Time (Typ) | 60ns, 60ns |
Series | - |
Supplier Device Package | 8-DIP |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 15V ~ 30V |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1 канал |
Стиль Корпуса Оптопары | DIP |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: | 1000 |
Fall Time: | 60 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 2.5 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 15 V to 30 V |
Output Type: | Push-Pull |
Package/Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Output Opto-couplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 400 ns |
Rise Time: | 60 ns |
Subcategory: | Optocouplers |
Type: | Buffer |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1.016 |