FXLP34P5X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
68 руб.
от 10 шт. —
50 руб.
от 36 шт. —
36.54 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
IC, UNI-DIRECTIONAL TRANSL.; No. of Inputs:1; Output Current:2.6mA; Propagation Delay:12ns; No. of Pins:5Pins; Logic Case Style:SC-70; Supply Voltage Min:1V; Supply Voltage Max:3.6V; Operating Temperature Min:-40В°C; Oper
Технические параметры
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Matte Tin |
Logic Function | Buffer |
Max Processing Temp | 260 |
Maximum High Level Output Current | -2.6 mA |
Maximum Low Level Output Current | 2.6 mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 48.6@1V ns |
Maximum Quiescent Current | 0.9 uA |
Minimum Operating Supply Voltage | 1 V |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Operating Temperature | -40 to 85 °C |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 30 pF |
Tolerant I/Os | 4.6 V |
Typical Operating Supply Voltage | 1.8I2.5I3.3 V |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer |
High Level Output Current: | -2.6 mA |
Input Signal Type: | Single-Ended |
Logic Family: | FXLP |
Logic Type: | CMOS |
Low Level Output Current: | 2.6 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 5 uA |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Package/Case: | SC-70-5 |
Part # Aliases: | FXLP34P5X_NL |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 48.6 ns at 1 V |
Quiescent Current: | 900 nA |
Series: | FXLP34 |
Subcategory: | Logic ICs |
Supply Current - Max: | 0.9 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1 V |
Technology: | CMOS |
Logic Family | FXLP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем