HCPL2530SD
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
323 руб.
от 10 шт. —
297.36 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: HCPL2530SD)
Технические параметры
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 8mA |
Current Transfer Ratio (Max) | 50%@ 16mA |
Current Transfer Ratio (Min) | 7%@ 16mA |
Input Type | DC |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Transistor |
Package / Case | 8-SMD, Gull Wing |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 8-SMD |
Turn On / Turn Off Time (Typ) | 450ns, 500ns |
Vce Saturation (Max) | - |
Voltage - Forward (Vf) (Typ) | 1.45V |
Voltage - Isolation | 2500Vrms |
Voltage - Output (Max) | 20V |
Вес, г | 0.792 |