QRE1113
![QRE1113](https://static.chipdip.ru/lib/320/DOC024320028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OPTO CPLR, PHOTOTRANSISTOR, DIP-4; Sensor Output:Phototransistor; Sensor Mounting:Through Hole; Sensing Distance:5mm; Forward Current If:50mA; Reverse Voltage Vr:5V; Collector Emitter Voltage V(br)ceo:30V; Forward Voltag
Технические параметры
Brand | ON Semiconductor/Fairchild |
Collector- Emitter Voltage VCEO Max | 30 V |
Factory Pack Quantity | 1600 |
Fall Time | 20 us |
Height | 1.7 mm |
If - Forward Current | 20 mA |
Length | 3.6 mm |
Manufacturer | ON Semiconductor |
Maximum Collector Current | 20 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Output Type | Phototransistor |
Packaging | Tube |
Pd - Power Dissipation | 75 mW |
Product Category | Optical Switches, Reflective, Phototransistor Output |
Rise Time | 20 us |
RoHS | Details |
Sensing Distance | 1 mm |
Sensing Method | Reflective |
Series | QRE1113 |
Unit Weight | 0.002187 oz |
Vf - Forward Voltage | 1.2 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 940 nm |
Width | 2.9 mm |
Mounting Type | Through Hole |
Number of Pins | 4 |
Operating Temperature Range | -40 →+85°C |
Output Device | Phototransistor |
Package Type | Miniature |
Typical Fall Time | 20µs |
Typical Rise Time | 20µs |
Вес, г | 0.5 |