AT89LP52-20AU
![Фото 1/3 AT89LP52-20AU](https://static.chipdip.ru/lib/492/DOC006492976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/618/DOC034618161.jpg)
![](https://static.chipdip.ru/lib/754/DOC034754138.jpg)
910 руб.
от 2 шт. —
770 руб.
от 5 шт. —
682 руб.
от 10 шт. —
636.25 руб.
1 шт.
на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, 8051, 20MHZ, TQFP-44; Product Range: 8051 Family AT89LP52 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 250Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O'
Технические параметры
ADC Resolution | No ADC |
Analog Supply Voltage | - |
Brand | Microchip Technology/Atmel |
Core | 8051 |
DAC Resolution | - |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
I/O Voltage | - |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | - |
Number of I/Os | 36 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2.4 V to 5.5 V |
Package / Case | TQFP-44 |
Packaging | Bulk |
Part # Aliases | AT89LP52-20AU |
Processor Series | AT89LP52 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.4 V |
Watchdog Timers | Watchdog Timer |
Family Name | Microcontrollers |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | 44A |
Pin Count | 44 |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
Data Memory Size | 256B |
Device Core | 8051 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | CISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
RAM Size | 256B |
SPI | 0 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | AT89LP52 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Watchdog Timers: | Watchdog Timer |
ADCs | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 1 |
Pulse Width Modulation | 0 |
Typical Operating Supply Voltage | 2.4 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем