FDV305N
![Фото 1/4 FDV305N](https://static.chipdip.ru/lib/174/DOC007174631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/121/DOC012121012.jpg)
![](https://static.chipdip.ru/lib/400/DOC044400701.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
72 руб.
от 10 шт. —
55 руб.
от 20 шт. —
44.58 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N, SMD, SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:900mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.22ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; P
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 7 ns |
Forward Transconductance - Min | 3 S |
Height | 1.2 mm |
Id - Continuous Drain Current | 900 mA |
Length | 2.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | FDV305N_NL |
Pd - Power Dissipation | 350 mW |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 164 mOhms |
Rise Time | 7 ns |
RoHS | Details |
Series | FDV305N |
Technology | Si |
Tradename | PowerTrench |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 8 ns |
Typical Turn-On Delay Time | 4.5 ns |
Unit Weight | 0.001058 oz |
Vds - Drain-Source Breakdown Voltage | 20 V |
Vgs - Gate-Source Voltage | 12 V |
Width | 1.3 mm |
Automotive | No |
Channel Type | N |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 0.9 |
Maximum Diode Forward Voltage (V) | 1.2 |
Maximum Drain Source Resistance (mOhm) | 220@4.5V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Gate Threshold Voltage (V) | 1.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 12 |
Maximum Power Dissipation (mW) | 350 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 2 |
Minimum Gate Threshold Voltage (V) | 0.6 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | PowerTrench |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Diode Forward Voltage (V) | 0.75 |
Typical Fall Time (ns) | 1.4 |
Typical Gate Charge @ 10V (nC) | 1.1 |
Typical Gate Charge @ Vgs (nC) | 1.1@4.5V |
Typical Gate Plateau Voltage (V) | 1.9 |
Typical Gate Threshold Voltage (V) | 1 |
Typical Gate to Drain Charge (nC) | 0.26 |
Typical Gate to Source Charge (nC) | 0.26 |
Typical Input Capacitance @ Vds (pF) | 109@10V |
Typical Output Capacitance (pF) | 30 |
Typical Reverse Recovery Charge (nC) | 2.2 |
Typical Reverse Recovery Time (ns) | 7.4 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 14@10V |
Typical Rise Time (ns) | 7 |
Typical Turn-Off Delay Time (ns) | 8 |
Typical Turn-On Delay Time (ns) | 4.5 |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 7 ns |
Forward Transconductance - Min: | 3 S |
Id - Continuous Drain Current: | 900 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Part # Aliases: | FDV305N_NL |
Pd - Power Dissipation: | 350 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Qg - Gate Charge: | 1.5 nC |
Rds On - Drain-Source Resistance: | 164 mOhms |
Rise Time: | 7 ns |
Series: | FDV305N |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 8 ns |
Typical Turn-On Delay Time: | 4.5 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 600 mV |
Maximum Continuous Drain Current | 900 mA |
Maximum Drain Source Resistance | 220 mΩ |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Power Dissipation | 350 mW |
Minimum Gate Threshold Voltage | 0.6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 1.1 nC @ 4.5 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 172 КБ
Datasheet
pdf, 286 КБ
Datasheet
pdf, 287 КБ
Документация
pdf, 289 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов