S100
![Фото 1/3 S100](https://static.chipdip.ru/lib/166/DOC004166665.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954937.jpg)
![](https://static.chipdip.ru/lib/469/DOC029469392.jpg)
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
89 руб.
от 100 шт. —
69.88 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги14
Описание
Электроэлемент
SCHOTTKY RECTIFIER, 1A, 100V, DO-214AC,; SCHOTTKY RECTIFIER, 1A, 100V, DO-214AC, FULL REEL; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Diode Configuration:Single; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Forward Voltage VF Max:850mV
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 7500 |
Height | 2.2 mm(Max) |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 40 A |
Ir - Reverse Current | 200 uA |
Length | 4.75 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | SMA(DO-214AC) |
Packaging | Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | S100 |
Technology | Si |
Type | Schottky Diode |
Unit Weight | 0.003739 oz |
Vf - Forward Voltage | 0.85 V |
Vrrm - Repetitive Reverse Voltage | 100 V |
Width | 2.95 mm(Max) |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7500 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 40 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA(DO-214AC) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | S100 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 850 mV |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Maximum Junction Ambient Thermal Resistance | 88°C/W |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1100 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.85 |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Reverse Current (uA) | 200 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 850mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 40A |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.064 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 190 КБ
Datasheet
pdf, 192 КБ
Datasheet S100
pdf, 188 КБ
Datasheet SS19
pdf, 260 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов