24AA16T-I/OT

24AA16T-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 3 шт.253 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984465

Описание

Электроэлемент
SERIAL EEPROM, 16KBIT, 400KHZ, SOT-23-5, IC Interface Type:I2C, Memory Size:16Kbit, EEPROM Memory Configuration:8 BLK (256 x 8bit), Clock Frequency:400kHz, Memory Case Style:SOT-23, No. of Pins:5Pins, Supply Voltage Min:1.7V, Supply , RoHS Compliant: Yes

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Years
Factory Pack Quantity 3000
Interface Type Serial, 2-Wire, I2C
Manufacturer Microchip
Maximum Clock Frequency 100 kHz
Maximum Operating Current 5 mA
Maximum Operating Temperature +85 C
Memory Size 16 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Current 3 mA
Operating Supply Voltage 1.8 V to 5.5 V
Organization 2 k x 8
Package / Case SOT-23-5
Packaging Reel
Product Category EEPROM
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Automotive No
Chip Density (bit) 16K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 3500
Maximum Operating Frequency (MHz) 0.1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1278 КБ
Документация
pdf, 1172 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем