24AA32A-I/MS

24AA32A-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.320 руб.
от 5 шт.252 руб.
от 10 шт.224.28 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984468

Описание

Электроэлемент
SERIAL EEPROM, 32KBIT, 400KHZ, MSOP-8, IC Interface Type:I2C, Memory Size:32Kbit, EEPROM Memory Configuration:4K x 8bit, Clock Frequency:400kHz, Memory Case Style:MSOP, No. of Pins:8Pins, Supply Voltage Min:1.7V, Packaging:Each , RoHS Compliant: Yes

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 0.85 mm
Interface Type Serial, 2-Wire, I2C
Length 3 mm
Manufacturer Microchip
Maximum Clock Frequency 100 kHz
Maximum Operating Temperature +85 C
Memory Size 32 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 1.8 V to 5.5 V
Organization 4 k x 8
Package / Case MSOP-8
Packaging Tube
Product Category EEPROM
Programming Voltage 1.7 V to 5.5 V
RoHS Details
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Unit Weight 0.004938 oz
Width 3 mm
Access Time: 3.5 us
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 32 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Organization: 4 k x 8
Package / Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.7 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 400 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 821 КБ
Документация
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем