24AA512-I/MF

24AA512-I/MF
Изображения служат только для ознакомления,
см. техническую документацию
3 800 руб.
от 2 шт.3 660 руб.
1 шт. на сумму 3 800 руб.
Плати частями
от 950 руб. × 4 платежа
Номенклатурный номер: 8002984469

Описание

Электроэлемент
MICROCHIP 24AA512-I/MF EEPROM, 512 Kbit, 64K x 8bit, 400 kHz, I2C, DFN, 8 Pins

Технические параметры

Data Retention <special id="6"/>special id="80"/>200 yr
Dimensions 5x6x0.95 mm
Height 0.95 mm
Interface Type Serial-I2C
Length 5 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 &deg;C
Maximum Random Access Time 250 ns
Memory Size 512 kbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 &deg;C
Mounting Type Surface Mount
Number of Bits per Word 8 bit
Number of Words 64K
Operating Supply Voltage Range 1.7 to 5.5 V
Operating Temperature Range -40 to+85 &deg;C
Organisation 64K x 8
Package Type DFN-S
Pin Count 8
Programming Voltage 1.7 V
Width 6 mm
Chip Density (bit) 512K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape No Lead
Max. Access Time (ns) 3500
Maximum Operating Frequency (MHz) 0.1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Current (mA) 5
Organization 64Kx8
Packaging Tube
Part Status Active
PCB changed 8
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.8 to 5.5
Standard Package Name DFN
Supplier Package DFN-S EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3|5

Техническая документация

Datasheet
pdf, 769 КБ
Документация
pdf, 696 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем