24FC256-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
370 руб.
от 5 шт. —
299 руб.
от 10 шт. —
272.16 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 256KBIT, 1MHZ, SOIC-8, IC Interface Type:I2C, Memory Size:256Kbit, EEPROM Memory Configuration:32K x 8bit, Clock Frequency:1MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage , RoHS Compliant: Yes
Технические параметры
Data Retention | 200(Min)Year |
Density | 256 Kb |
Hardware Data Protection | Yes |
Interface Type | Serial(I2C) |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Current | 3 mA |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 400 ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting | Surface Mount |
Operating Temperature | -40 to 85 °C |
Organization | 32Kx8 |
Programming Voltage | 1.7 to 5.5 V |
Screening Level | Industrial |
Typical Operating Supply Voltage | 1.8I2.5I3.3I5 V |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Memory Size | 256kbit |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 32k |
Organisation | 32K x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Automotive | Yes |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.499 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем