24FC256-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
370 руб.
от 5 шт. —
297 руб.
от 10 шт. —
272.16 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 256KBIT, 1MHZ, TSSOP-8, IC Interface Type:I2C, Memory Size:256Kbit, EEPROM Memory Configuration:32K x 8bit, Clock Frequency:1MHz, Memory Case Style:TSSOP, No. of Pins:8Pins, Supply Voltage Min:1.7V, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Access Time | 400 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 2500 |
Height | 1 mm |
Interface Type | Serial, 2-Wire, I2C |
Length | 3 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 1 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 256 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Organization | 32 k x 8 |
Package / Case | TSSOP-8 |
Packaging | Reel |
Product Category | EEPROM |
Programming Voltage | 1.7 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.005573 oz |
Width | 4.4 mm |
Automotive | Yes |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 400ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 32k |
Organisation | 32K x 8 bit |
Package Type | TSSOP |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем