24LC08B-I/MS

24LC08B-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984474

Описание

Электроэлемент
SERIAL EEPROM, 8KBIT, 400KHZ, MSOP-8, IC Interface Type:I2C, Memory Size:8Kbit, EEPROM Memory Configuration:4 BLK (256K x 8bit), Clock Frequency:400kHz, Memory Case Style:MSOP, No. of Pins:8Pins, Supply Voltage Min:2.5V, Supply , RoHS Compliant: Yes

Технические параметры

Data Retention <special id="6"/>special id="80"/>200 yr
Dimensions 3x3x0.95 mm
Height 0.95 mm
Interface Type Serial-I2C
Length 3 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 &deg;C
Maximum Random Access Time 100 ns
Memory Size 8 kbit
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 &deg;C
Mounting Type Surface Mount
Number of Bits per Word 8 bit
Number of Words 256
Operating Supply Voltage Range 2.5 to 5.5 V
Operating Temperature Range -40 to+85 &deg;C
Organisation 256x8
Package Type MSOP
Pin Count 8
Programming Voltage 2.5 V
Width 3 mm
Access Time: 900 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 1 k x 8
Package/Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Subcategory: Memory и Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 952 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем