MCP6002-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
148 руб.
от 33 шт. —
128.75 руб.
2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Микросхема, усигитель 1МГц малая мощность DIP8
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 60 dB |
en - Input Voltage Noise Density | 28 nV/sqrt Hz |
Factory Pack Quantity | 60 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 3.3 mm |
Ib - Input Bias Current | 1 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Length | 9.27 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Operating Supply Current | 100 uA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Output Current per Channel | 23 mA |
Package / Case | PDIP-8 |
Packaging | Bulk |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 86 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Technology | CMOS |
Type | 1 MHz, Low Power Op Amp |
Unit Weight | 0.032805 oz |
Voltage Gain dB | 112 dB |
Vos - Input Offset Voltage | 4.5 mV |
Width | 6.35 mm |
Base Product Number | MCP6002 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 23mA |
Current - Supply | 100ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Rail-to-Rail |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.6V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 4.5mV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 6V |
Input Offset Current | 1pA |
Input Voltage Range | 1.8 → 6 V |
Maximum Input Voltage | 6 V |
Maximum Operating Frequency | 1 kHz |
Minimum Input Voltage | 1.8 V |
Number of Channels per Chip | 2 |
Offset Voltage | ±4.5mV |
Output Current | ±23(Short Circuit)mA |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Amplifier Type: | Low Power Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 28 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 23 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Qualification: | AEC-Q100 |
Series: | MCP6002 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Type: | 1 MHz, Low Power Op Amp |
Voltage Gain dB: | 112 dB |
Vos - Input Offset Voltage: | 4.5 mV |
Вес, г | 0.892 |
Техническая документация
Datasheet
pdf, 909 КБ
Datasheet MCP6001T-I/LT
pdf, 915 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем