MCP6002T-I/MS
![Фото 1/4 MCP6002T-I/MS](https://static.chipdip.ru/lib/203/DOC004203548.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/412/DOC021412846.jpg)
![](https://static.chipdip.ru/lib/463/DOC004463340.jpg)
![](https://static.chipdip.ru/lib/412/DOC021412854.jpg)
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
86 руб.
от 100 шт. —
72.50 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 1MHz, 0.6V/uS, 4.5mV, 8-MSOP, No. of Amplifiers:2 Amplifier, Bandwidth:1MHz, Slew Rate:0.6V/ s, Supply Voltage Range:1.8V to 6V, Amplifier Case Style:MSOP, No. of Pins:8Pins, Operating Temperature Min:-40 C, Product Range:- , RoHS Compliant: Yes
Технические параметры
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 6 V |
Maximum Single Supply Voltage | 6 V |
Minimum CMRR | 60 dB |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Type | General Purpose Amplifier |
Typical Single Supply Voltage | 3I5 V |
Typical Slew Rate | 0.6@5.5V V/us |
Amplifier Type | General Purpose |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Voltage Gain | 112 dB |
Width | 3mm |
Automotive | Yes |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 4.5@5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.34@5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 86(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 28@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.6@5.5V |
Typical Voltage Gain (dB) | 112 |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1091 КБ
Datasheet MCP6001/1R/1U/2/4
pdf, 775 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем