MCP6022-E/SN
![Фото 1/2 MCP6022-E/SN](https://static.chipdip.ru/lib/390/DOC003390254.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/903/DOC023903281.jpg)
870 руб.
от 2 шт. —
740 руб.
от 5 шт. —
665 руб.
от 7 шт. —
630 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 10MHZ, 7V/uS, SOIC-8, No. of Amplifiers:2 Amplifier, Bandwidth:10MHz, Slew Rate:7V/ s, Supply Voltage Range:2.5V to 5.5V, Amplifier Case Style:SOIC, No. of Pins:8Pins, Operating Temperature Min:-40 C, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 74(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.25(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 7(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 110(dB) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.005 5.5V 125C |
Maximum Input Offset Voltage (mV) | 0.25 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 2.7 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 74 |
Minimum Single Supply Voltage (V) | 2.5 |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 8.7 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 250 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 7 5.5V |
Typical Voltage Gain (dB) | 110 |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Slew Rate | 7V/µs |
Typical Voltage Gain | 110 dB |
Width | 3.9mm |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем