MCP6024-E/ST
![Фото 1/2 MCP6024-E/ST](https://static.chipdip.ru/lib/204/DOC004204241.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517313.jpg)
1 100 руб.
от 2 шт. —
1 020 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, QUAD, 2.5V, 10MHZ, 14TSSOP; No. of Amplifiers:4 Amplifier; Bandwidth:10MHz; Slew Rate:7V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40В°C; Ope
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 74(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.25(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 7(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 110(dB) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.005 5.5V 125C |
Maximum Input Offset Voltage (mV) | 0.25 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 5.4 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 74 |
Minimum Single Supply Voltage (V) | 2.5 |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 8.7 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 250 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 7 5.5V |
Typical Voltage Gain (dB) | 110 |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology/Atmel |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 8.7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package/Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 74 dB |
Qualification: | AEC-Q100 |
Series: | MCP6024 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем