MCP6042-I/SN
![Фото 1/2 MCP6042-I/SN](https://static.chipdip.ru/lib/840/DOC043840922.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
450 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Микросхема, операционный усилитель, 14кГц, 1,4-6В, Ch: 2, SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 1.4 |
Макс.напряжение питания, В | 6 |
Особенности | rail-to-rail |
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 60 dB |
en - Input Voltage Noise Density | 170 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 14 kHz |
Height | 1.25 mm(Min) |
Ib - Input Bias Current | 1 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 0.6 uA |
Operating Supply Voltage | 1.4 V to 5.5 V |
Output Current per Channel | 21 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Series | MCP6042 |
Shutdown | No Shutdown |
SR - Slew Rate | 3 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.4 V |
Technology | CMOS |
Unit Weight | 0.019048 oz |
Voltage Gain dB | 115 dB |
Vos - Input Offset Voltage | 3 mV |
Width | 3.9 mm |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 170 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 14 kHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 1.4 V to 5.5 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Series: | MCP6042 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.4 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 3 mV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 14kHz |
Typical Input Voltage Noise Density | 170nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.003V/µs |
Typical Voltage Gain | 115 dB |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 14kHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+85℃ |
Output Current | 20mA |
Output Type | - |
Supply Current | 600nA |
Supply Voltage | 1.4V~6V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем