MCP6042T-I/MS
![Фото 1/3 MCP6042T-I/MS](https://static.chipdip.ru/lib/204/DOC004204478.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/869/DOC028869558.jpg)
![](https://static.chipdip.ru/lib/876/DOC028876664.jpg)
420 руб.
от 2 шт. —
330 руб.
от 5 шт. —
258 руб.
от 10 шт. —
234.36 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, 14MHZ, 3V/MS, MSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:14kHz; Slew Rate:3V/ms; Supply Voltage Range:1.4V to 6V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Tem
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.4(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.003(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.014 |
Voltage Gain in dB | 115(dB) |
Amplifier Type | CMOS |
Input Offset Current | 1pA |
Input Voltage Range | 1.4 → 6 V |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 1.4 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Offset Voltage | ±3mV |
Output Current | ±30 mA |
Output Type | Rail to Rail |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 14kHz |
Typical Input Voltage Noise Density | 170nV/√Hz |
Typical Slew Rate | 3V/ms |
Typical Voltage Gain | 115 dB |
Width | 3mm |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 60 dB |
en - Input Voltage Noise Density | 170 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 14 kHz |
Height | 0.85 mm |
Ib - Input Bias Current | 1 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Input Type | Rail to Rail |
Length | 3 mm |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 0.6 uA |
Operating Supply Voltage | 5.5 V |
Output Current per Channel | 21 mA |
Package / Case | MSOP-8 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Series | MCP6042 |
Shutdown | No Shutdown |
SR - Slew Rate | 3 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.4 V |
Unit Weight | 0.004938 oz |
Voltage Gain dB | 115 dB |
Vos - Input Offset Voltage | 3 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 3@5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.002@5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 1.4 |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.014 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 170@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.003@5.5V |
Typical Voltage Gain (dB) | 115 |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 14kHz |
Number of Circuits | Dual |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем