PIC16F676-I/ST
![PIC16F676-I/ST](https://static.chipdip.ru/lib/202/DOC004202585.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 2 шт. —
1 050 руб.
1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, TSSOP-14; Product Range:PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM Memory Size:64Byte; No. of Pins:14Pins; MCU Case Style:TSSOP; No. of I/O's:12I/O's; Embedded Interface Type:USB; Supply Voltage Min:2V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F6xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F6xxx; EEPROM Memory Size:128Byte; MPU Core Size:8bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, Timer; Program Memory Size:1.75KB
Технические параметры
Base Part Number | PIC16F676 |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
EEPROM Size | 128x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 12 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, WDT |
Program Memory Size | 1.75KB(1K x 14) |
Program Memory Type | FLASH |
RAM Size | 64x8 |
Series | PICВ® 16F |
Speed | 20MHz |
Supplier Device Package | 14-TSSOP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of I/Os | 12 |
PCB changed | 14 |
Pin Count | 14 |
PPAP | Yes |
Programmability | Yes |
SPI | 0 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем