PIC18F2331-I/SO
![Фото 1/2 PIC18F2331-I/SO](https://static.chipdip.ru/lib/055/DOC045055068.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/574/DOC010574409.jpg)
2 940 руб.
от 2 шт. —
2 740 руб.
от 3 шт. —
2 630 руб.
1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
Электроэлемент
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube
Технические параметры
# I/Os (Max) | 24 |
ADC Resolution | 10 |
Clock Freq | 40(MHz) |
Cpu Family | PIC18 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 40(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 2MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 5 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 8KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 768B(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 768 B |
Data RAM Type: | RAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | EUSART, I2C, SPI, SSP |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 24 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fxx31 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Tradename: | PIC |
Family Name | PIC18 |
Mounting Type | Surface Mount |
Вес, г | 2.215 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем