PIC18F2331-I/SP
![PIC18F2331-I/SP](https://static.chipdip.ru/lib/517/DOC006517663.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 560 руб.
от 2 шт. —
3 350 руб.
от 5 шт. —
3 200 руб.
Добавить в корзину 1 шт.
на сумму 3 560 руб.
Плати частями
от 890 руб. × 4 платежа
от 890 руб. × 4 платежа
Описание
Электроэлемент
PIC18F Series 8 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 768 B |
Data RAM Type | RAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 15 |
Height | 3.3 mm |
Interface Type | EUSART, I2C, SPI, SSP |
Length | 34.67 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 5 |
Number of I/Os | 24 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SPDIP-28 |
Packaging | Tube |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.2 V |
Tradename | PIC |
Unit Weight | 0.077603 oz |
Width | 7.24 mm |
Base Product Number | PIC18F2331 -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x10b |
ECCN | 3A991A2 |
EEPROM Size | 256 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 24 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, LVD, Power Control PWM, QE |
RAM Size | 768 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 40MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 768 B |
Data RAM Type: | RAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | EUSART, I2C, SPI, SSP |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 24 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fxx31 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Tradename: | PIC |
Вес, г | 27.73 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем