PIC18F2420-I/SP
![Фото 1/5 PIC18F2420-I/SP](https://static.chipdip.ru/lib/860/DOC029860022.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/656/DOC040656786.jpg)
![](https://static.chipdip.ru/lib/436/DOC004436491.jpg)
![](https://static.chipdip.ru/lib/860/DOC029860025.jpg)
![](https://static.chipdip.ru/lib/656/DOC040656790.jpg)
3 110 руб.
от 2 шт. —
2 960 руб.
Добавить в корзину 1 шт.
на сумму 3 110 руб.
Плати частями
от 779 руб. × 4 платежа
от 779 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range:PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:16KB; RAM Memory Size:768Byte; No. of Pins:28Pins; MCU Case Style:NDIP; No. of I/O's:25I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:2V; Supply Voltage Max:5.5V; MCU Family:PIC18; MCU Series:PIC18F24xx; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC18F2xxx; Device Marking:PIC18F2420-I/SP; EEPROM Memory Size:256Byte; Flash Memory Size:16KB; IC Generic Number:18F2420; IC Temperature Range:Industrial; Logic Function Number:18F2420; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:SPI, IВІC, 2 x CCP, EUSART, 2 x Comparators, 1 x 8-bit timer, 3 x 16-bit timer; No. of ADC Inputs:10; No. of Bits:8bit; No. of Internal Interrupts:19; No. of PWM Channels:2; No. of Timers:4; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85В°C
Технические параметры
Analog Comparators | 2 |
Data Bus Width | 8 Bit |
Data Memory Size | 256 byte |
Device Core | PIC |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Expanded Memory Size | 2 MB |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 1000 mW |
Maximum Speed | 40 MHz |
Minimum Operating Supply Voltage | 4.2 V |
Mounting | Through Hole |
Number of Programmable I/Os | 25 |
Number of Timers | 4 |
On-Chip ADC | 10-chx10-bit |
Operating Supply Voltage | 5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 16 KB |
Program Memory Type | Flash |
RAM Size | 768 byte |
Screening Level | Industrial |
Watchdog | 1 |
ADCs | 10x10 bit |
Family Name | PIC18F |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 2(CCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 0.295in |
Вес, г | 3.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем