PIC24HJ128GP502-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
от 2 шт. —
2 750 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 16 BIT, PIC24, 80MHZ, SOIC-28, No. of Bits:16bit, CPU Speed:40MHz, Program Memory Size:128KB, RAM Memory Size:8KB, No. of Pins:28Pins, MCU Case Style:SOIC, No. of I/O's:21I/O's, Supply Voltage Min:3V , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADCs | 10x10/12 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24HJ |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MIPS |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 28 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4(16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 3 → 3.6 V |
USB Channels | 0 |
Width | 7.5mm |
ADC Resolution: | 10 bit, 12 bit |
Brand: | Microchip Technology |
Core: | PIC24H |
DAC Resolution: | 4 bit |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC24HJxxxGPx02 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Automotive Standard | AEC-Q100 |
Вес, г | 1.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем