CY62167DV30LL-55ZXI
![Фото 1/3 CY62167DV30LL-55ZXI](https://static.chipdip.ru/lib/541/DOC006541482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/597/DOC021597170.jpg)
![](https://static.chipdip.ru/lib/597/DOC021597174.jpg)
3 280 руб.
от 2 шт. —
3 130 руб.
1 шт.
на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
от 820 руб. × 4 платежа
Описание
Электроэлемент
IC, SRAM, 16MB, 1MX16, 3V, TSOP48; Memory Size:16Mbit; SRAM Memory Configuration:1M x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:TSOP; No. of Pins:48Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Device Marking:CY62167DV30LL-55ZXI; Frequency:1MHz; Memory Type:SRAM; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:3.6V; Supply Voltage Min:2.2V; Termination Type:Surface Mount Device
Технические параметры
Address Bus Width - (bit) | 20 |
Automotive | No |
Max. Access Time - (ns) | 55 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.2 |
Number of Ports | 1 |
Operating Current - (mA) | 30 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 48 |
Standard Package Name | SOP |
Supplier Package | TSOP-I |
Timing Type | Asynchronous |
Access Time: | 55 ns |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | Parallel |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 Mbit |
Memory Type: | Volatile |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 |
Organization: | 1 M x 16 |
Package / Case: | TSOP-48 |
Packaging: | Tray |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | CY62167DV30LL |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 30 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Tradename: | MoBL |
Type: | Asynchronous |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 55ns |
Memory Size | 16Mbit |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 16bit |
Number of Words | 1M |
Organisation | 1M x 16 bit |
Package Type | TSOP |
Width | 12mm |
Вес, г | 2.19 |
Техническая документация
Datasheet
pdf, 334 КБ
Datasheet CY62167DV30LL-55BVI
pdf, 327 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем