MAX7403CSA+

MAX7403CSA+
Изображения служат только для ознакомления,
см. техническую документацию
2 760 руб.
от 2 шт.2 570 руб.
1 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Номенклатурный номер: 8002984676
Бренд: Analog Devices

Описание

Электроэлемент
SWITCH CAP FILTER, LOWPASS, 10KHZ, NSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:NSOIC; No. of Pins:8Pins; Cutoff Frequency:10kHz; Program Clock Frequency Typ:38kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Filters-Active
Filter Order 8th
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Mounting Type Surface Mount
Number of Filters 1
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Voltage - Supply 4.5 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Cutoff Frequency: 10 kHz
Factory Pack Quantity: Factory Pack Quantity: 100
Filter Type: Low Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX7403
Product Category: Active Filters
Product Type: Active Filters
Series: MAX7403
Subcategory: Filters
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: Elliptic

Техническая документация

Datasheet
pdf, 189 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем