FDMS86322

Фото 1/2 FDMS86322
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.590 руб.
от 5 шт.532 руб.
от 10 шт.503.75 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984688

Описание

Электроэлемент
13 A, 80 V, 0.00765 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 13A(Ta), 60A(Tc)
Drain to Source Voltage (Vdss) 80V
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
FET Feature -
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3000pF @ 50V
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case 8-PowerTDFN
Packaging Cut Tape(CT)
Part Status Active
Power Dissipation (Max) 2.5W(Ta), 104W(Tc)
Rds On (Max) @ Id, Vgs 7.65 mOhm @ 13A, 10V
Series PowerTrenchВ®
Supplier Device Package 8-PQFN(5x6)
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 4V @ 250ВµA
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 13 ns
Forward Transconductance - Min: 45 S
Id - Continuous Drain Current: 13 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: Power-56-8
Pd - Power Dissipation: 104 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 55 nC
Rds On - Drain-Source Resistance: 7.65 mOhms
Rise Time: 20 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 83 A
Maximum Drain Source Resistance 14 mΩ
Maximum Drain Source Voltage 80 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 104 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Number of Elements per Chip 1
Package Type PQFN8
Pin Count 8
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 39 nC @ 10 V
Width 6mm
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 432 КБ
Datasheet
pdf, 216 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов