LT1712CGN

LT1712CGN
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 2 шт.1 600 руб.
1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Номенклатурный номер: 8002984841
Бренд: Analog Devices

Описание

Электроэлемент
DUAL COMPARATOR, 6000 uV OFFSET-MAX, 5.5 ns RESPONSE TIME, PDSO16

Технические параметры

CMRR, PSRR (Typ) 75dB CMRR, 85dB PSRR
Current - Input Bias (Max) 5ВµA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 22mA
Hysteresis -
Manufacturer Linear Technology
Mounting Type Surface Mount
Number of Elements 2
Operating Temperature 0В°C ~ 70В°C
Output Type CMOS, Complementary, Rail-to-Rail, TTL
Package / Case 16-SSOP(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Propagation Delay (Max) 6ns
Series UltraFastв(ў
Standard Package 100
Supplier Device Package 16-SSOP
Type with Latch
Voltage - Input Offset (Max) 5mV @ 5V
Voltage - Supply, Single/Dual (В±) 2.4 V ~ 12 V, В±2.4 V ~ 6 V
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 75 dB
Comparator Type: General Purpose with Latch
Factory Pack Quantity: 100
Ib - Input Bias Current: 5 uA
Ios - Input Offset Current: 3 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 17 mA
Output Current per Channel: 20 mA
Output Type: CMOS, TTL
Package / Case: SSOP-16
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 4.5 ns
PSRR - Power Supply Rejection Ratio: 85 dB
Response Time: 4.5 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.4 V
Vcm - Common Mode Voltage: 5.1 V
Vos - Input Offset Voltage: 700 uV

Техническая документация

Datasheet
pdf, 217 КБ
Datasheet LT1712IGN#PBF
pdf, 220 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем