MCP6031T-E/OT
![Фото 1/4 MCP6031T-E/OT](https://static.chipdip.ru/lib/730/DOC017730310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/475/DOC021475290.jpg)
![](https://static.chipdip.ru/lib/923/DOC012923387.jpg)
![](https://static.chipdip.ru/lib/475/DOC021475299.jpg)
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
243 руб.
от 10 шт. —
217.98 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, SINGLE, 1.8V, 10KHZ, SOT23; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:10kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40В°C to +125В°C; SVHC:No SVHC (19-Dec-2011); Base Number:6031
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.1(nA) |
Input Offset Voltage | 0.15(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 4000@5.5V(V/us) |
Technology | CMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.01 |
Voltage Gain in dB | 115(dB) |
Amplifier Type | Operational Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
En - Input Voltage Noise Density | 165 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 10 kHz |
Ib - Input Bias Current | 100 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 900 nA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Output Current Per Channel | 23 mA |
Package / Case | SOT-23-5 |
Product | Operational Amplifiers |
Product Category | Precision Amplifiers |
Product Type | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 70 dB |
Series | MCP6031 |
Shutdown | No Shutdown |
SR - Slew Rate | 4 V/us |
Subcategory | Amplifier ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Voltage Gain DB | 115 dB |
Vos - Input Offset Voltage | 150 uV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 10kHz |
Typical Input Voltage Noise Density | 165nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 4000V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1005 КБ
Datasheet
pdf, 533 КБ
Datasheet
pdf, 1680 КБ
Datasheet MCP6031-E/MS
pdf, 637 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем