93LC86BT-I/OT
![93LC86BT-I/OT](https://static.chipdip.ru/lib/133/DOC043133195.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
340 руб.
от 5 шт. —
270 руб.
от 10 шт. —
246.96 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 16KBIT, 3MHZ, SOT-23-6, IC Interface Type:Serial Microwire, Memory Size:16Kbit, EEPROM Memory Configuration:1K x 16bit, Clock Frequency:3MHz, Memory Case Style:SOT-23, No. of Pins:6Pins, Supply Voltage Min:2.5V, Supply, RoHS Compliant: Yes
Технические параметры
Access Time | 100 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Height | 1.1 mm |
Interface Type | Serial, 3-Wire, Microwire |
Length | 2.95 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 2 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 16 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 0.5 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 1 k x 16 |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product Category | EEPROM |
Programming Voltage | 3.3 V, 5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.00127 oz |
Width | 1.63 mm |
Base Product Number | 93LC86 -> |
Clock Frequency | 3MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | SPI |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-6 |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Access Time: | 100 ns |
Active Read Current - Max: | 3 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: | 3000 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 3 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organisation: | 1 k x 16 |
Package/Case: | SOT-23-6 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
21797d-76289
pdf, 284 КБ
Datasheet
pdf, 766 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем