MCP1402T-E/OT

Фото 1/3 MCP1402T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.370 руб.
от 5 шт.305 руб.
от 10 шт.280.98 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984977

Описание

Электроэлемент
MOSFET DRIVER, 5-SOT-23, Driver Configuration:Low Side, Peak Output Current:500mA, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOT-23, No. of Pins:5Pins, Input Delay:40ns, Output Delay:40ns, Packaging:Cut Tape , RoHS Compliant: Yes

Технические параметры

Automotive Yes
Input Logic Compatibility TTLICMOS
Maximum Fall Time - (ns) 20
Maximum Operating Supply Voltage - (V) 18
Maximum Power Dissipation - (mW) 390
Maximum Rise Time - (ns) 25
Military No
Minimum Operating Supply Voltage - (V) 4.5
Number of Drivers 1
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Peak Output Current - (A) 0.5(Typ)
Pin Count 5
Standard Package Name SOT-23
Supplier Package SOT-23
Logic Type CMOS, TTL
Mounting Type Surface Mount
Number of Outputs 1
Output Current 0.5 A
Package Type SOT-23
Polarity Non-Inverting
Supply Voltage 18V
Topology Low Side
Brand: Microchip Technology
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 15 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 200 uA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 500 mA
Package / Case: SOT-23-5
Pd - Power Dissipation: 390 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 19 ns
Series: MCP1402
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Вес, г 0.033

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 272 КБ
Datasheet
pdf, 245 КБ
Datasheet MCP1402T-E/OT
pdf, 330 КБ
Datasheet MCP1402T-E/OT
pdf, 824 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем